SMC 240 L/min 0.7Mpa Pneumatic Separator, Rc 1/4, 0.01μm 1/4 in Rc, -5 → +60°C

  • RS Stock No. 748-5543
  • Mfr. Part No. AFD30-02D
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Mist Separator

Compressed air cleaning filter series from SMC. These mist separators are suitable for all your water, solid/oil separation and deodorization requirements.

0.3μm filter element removes more than 99.9% of oil mist; 0.01μm filter removes more than 99.9999%
Maximum operating pressure of 10 bar
Minimum operating pressure 0.5 bar
Auto-drain as standard

//media.rs-online.com/t_line/L186108-01.gif

Filters, Lubricators and Separators

High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.

Specifications
Attribute Value
Manufacturer Series AFD
Typical Flow 240 L/min
Typical Flow Rated At 0.7MPa
Port Connection Rc 1/4
Filtration Size 0.01µm
Port Connection Thread Size 1/4 in
Minimum Operating Temperature -5°C
Maximum Operating Temperature +60°C
Maximum Operating Pressure 1.5 MPa
Port Connection Thread Standard Rc
Minimum Operating Pressure 0.1MPa
Temporarily out of stock - back order for despatch 26/02/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 111.38
(exc. GST)
$ 122.52
(inc. GST)
units
Per unit
1 +
$111.38