- RS Stock No.:
- 863-3939
- Mfr. Part No.:
- CDG1BN25-175Z
- Brand:
- SMC
- RS Stock No.:
- 863-3939
- Mfr. Part No.:
- CDG1BN25-175Z
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CG1 Air Cylinder
The CG1 series from SMC are precision air cylinders which have various bore sizes to meet the any application need. These cylinders allow low break away pressure, smooth stroke action, has auto switch capability and multiple mounting options.
Air Cylinder, Double Acting, Single Rod
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa
Cushion: Rubber bumper
Built-in magnet
Proof pressure: 1.5 MPa
Maximum operating pressure: 1.0 MPa
Minimum operating pressure: 0.05 MPa
Cushion: Rubber bumper
Specifications
Attribute | Value |
---|---|
Stroke | 175мм |
Bore | 25мм |
Action | Double |
Manufacturer Series | CDG1 |
Cushioning Type | Rubber Bumper |
Dimensions | 29 (Dia.) x 286мм |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 286мм |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Weight | 170g |
Diameter | 29мм |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- SMC Pneumatic Cylinder - 25mm Bore CD85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting