- RS Stock No.:
- 815-7609
- Mfr. Part No.:
- G435AJSN0100A00
- Brand:
- EMERSON – ASCO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 815-7609
- Mfr. Part No.:
- G435AJSN0100A00
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
ISO 6432 Ø 12 → 25 mm micro-cylinders
Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.
Single- or double-acting versions available.
Standards
ISO6432, CETOP RP52P and NF.E49030
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | 435 |
Length | 200.3mm |
Cushioning Type | Not Cushioned |
Dimensions | 200.3 x 19 x 18mm |
Width | 19mm |
Maximum Operating Pressure | 10 bar |
Height | 18mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |