SMC Pneumatic Roundline Cylinder 50mm Bore, 400mm Stroke, C96 Series, Double Acting

  • RS Stock No. 753-0804
  • Mfr. Part No. C96SDB50-400
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

C96 series profile cylinders

Double action single rod cylinders
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends

C96 series Profile Cylinders and accessories

Specifications
Attribute Value
Manufacturer Series C96
Action Double
Bore 50mm
Stroke 400mm
Cushioning Type Air
Dimensions 579 x 66 x 66mm
Weight 1.3kg
Height 66mm
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
Length 579mm
Temporarily out of stock - back order for despatch 12/06/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 277.96
(exc. GST)
$ 305.76
(inc. GST)
units
Per unit
1 +
$277.96
Related Products
C55 Compact ISO Cylinder ISO Standard compact cylinder ...
Description:
C55 Compact ISO Cylinder ISO Standard compact cylinder with hard anodized aluminium body Available as double acting with magnetic piston as standard. ISO standard 21287Compact Magnetic sensing Note Fastening elements should be ordered separately. Standards ISO 21287. ISO Standard compact ...
CQS Cylinders The CQS Series of Compact Cylinders ...
Description:
CQS Cylinders The CQS Series of Compact Cylinders is available for those small bore cylinder applications Both switch capable and non-switch capable body styles are the same. Space and weight saving Magnetic or non-magnetic pistons available Proof pressure 15 bar ...
SMC CQM Compact Guided/Guide Rod Cylinder SMC CQM ...
Description:
SMC CQM Compact Guided/Guide Rod Cylinder SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible ...
SMC CXS Dual-Rod Cylinder Range SMC Dual-Rod Cylinders ...
Description:
SMC CXS Dual-Rod Cylinder Range SMC Dual-Rod Cylinders with slide bearings (CXSM type) or ball bearing slides (CXSL type), suitable for 'pick-and-place' applications, operating with non-lubricated, filtered, compressed air Dual-Rod Cylinders feature high non-rotational accuracy, dual port locations, and standard ...