- RS Stock No.:
- 753-0794
- Mfr. Part No.:
- C96SDB50-150
- Brand:
- SMC
Stocked by manufacturer – available for delivery 30/04/2024
Added
Price (ex. GST) Each
$249.02
(exc. GST)
$273.92
(inc. GST)
Units | Per unit |
1 + | $249.02 |
- RS Stock No.:
- 753-0794
- Mfr. Part No.:
- C96SDB50-150
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C96 series profile cylinders
Double action single rod cylinders
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
C96 series Profile Cylinders and accessories
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | C96 |
Length | 329mm |
Cushioning Type | Air |
Dimensions | 329 x 66 x 66mm |
Width | 66mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 66mm |
Weight | 1.3kg |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Related links
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 50mm Bore CCI...
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CG1 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 100mm Bore C96 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore C55 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 80mm Bore C96 Series, Double Acting
- SMC Pneumatic Guided Cylinder - 50mm Bore MGP Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore C96 Series, Double Acting