- RS Stock No.:
- 753-0779
- Mfr. Part No.:
- C96SDB40-75
- Brand:
- SMC
Stocked by manufacturer – available for delivery 30/04/2024
Added
Price (ex. GST) Each
$214.17
(exc. GST)
$235.59
(inc. GST)
Units | Per unit |
1 + | $214.17 |
- RS Stock No.:
- 753-0779
- Mfr. Part No.:
- C96SDB40-75
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
C96 series profile cylinders
Double action single rod cylinders
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
C96 series Profile Cylinders and accessories
Specifications
Attribute | Value |
---|---|
Stroke | 75mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | C96 |
Length | 238mm |
Cushioning Type | Air |
Dimensions | 238 x 54 x 54mm |
Width | 54mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 54mm |
Minimum Operating Temperature | -10°C |
Weight | 830g |
Maximum Operating Temperature | +60°C |
Related links
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CX2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CG5 Series, Double Acting
- SMC Pneumatic Guided Cylinder - 40mm Bore CQM Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CXSW Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CG5 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CG5 Series, Double Acting