- RS Stock No.:
- 753-0725
- Mfr. Part No.:
- C96SDB100-400
- Brand:
- SMC
- RS Stock No.:
- 753-0725
- Mfr. Part No.:
- C96SDB100-400
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C96 series profile cylinders
Double action single rod cylinders
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
C96 series Profile Cylinders and accessories
Specifications
Attribute | Value |
---|---|
Stroke | 400mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | C96 |
Length | 633mm |
Cushioning Type | Air |
Dimensions | 633 x 118 x 118mm |
Width | 118mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 118mm |
Weight | 3.7kg |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore C96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 80mm Bore C96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore C96 Series, Double Acting
- Norgren Double Acting Cylinder - 100mm Bore PRA Series, Double Acting