- RS Stock No.:
- 753-0719
- Mfr. Part No.:
- C96SDB100-200
- Brand:
- SMC
Stocked by manufacturer – available for delivery 06/05/2024
Added
Price (ex. GST) Each
$598.64
(exc. GST)
$658.50
(inc. GST)
Units | Per unit |
1 + | $598.64 |
- RS Stock No.:
- 753-0719
- Mfr. Part No.:
- C96SDB100-200
- Brand:
- SMC
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C96 series profile cylinders
Double action single rod cylinders
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
Basic mounting without bracket
Built-in magnet
without auto-switch
Air Cushion at both ends
C96 series Profile Cylinders and accessories
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 100mm |
Action | Double |
Manufacturer Series | C96 |
Length | 433mm |
Cushioning Type | Air |
Dimensions | 433 x 118 x 118mm |
Width | 118mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 118mm |
Weight | 3.7kg |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Related links
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
- SMC Pneumatic Piston Rod Cylinder - 100mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore C96 Series, Double Acting
- RS PRO Pneumatic Compact Cylinder - 100mm Bore Double Acting
- Norgren Double Acting Cylinder - 100mm Bore RA Series, Double Acting
- RS PRO ISO Standard Cylinder - 100mm Bore Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore C96 Series, Double Acting