EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 25mm Bore, 200mm Stroke, MNI Series, Double Acting
- RS Stock No.:
- 703-6425
- Mfr. Part No.:
- 0822334508
- Brand:
- EMERSON – AVENTICS
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$253.68
(exc. GST)
$279.05
(inc. GST)
Units | Per unit |
1 + | $253.68 |
- RS Stock No.:
- 703-6425
- Mfr. Part No.:
- 0822334508
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
MNI Mini ISO Cylinder Pneumatic Cushioning
Pneumatic Mini Iso 6432 cylinders
Double acting
Magnetic piston
Pneumatic cushioning
Integrated rear eye
External piston rod thread
Magnetic piston
Pneumatic cushioning
Integrated rear eye
External piston rod thread
MNI Mini ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | MNI |
Length | 319.5mm |
Cushioning Type | Air |
Dimensions | 319.5 x 30 x 28mm |
Width | 30mm |
Maximum Operating Pressure | 10 bar |
Height | 28mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Weight | 525g |
Related links
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 40mm Bore CDEM Series, Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 32mm Bore CDEM Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 20mm Bore MNI...
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore CDEM Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 100mm Bore Double Acting
- Norgren Pneumatic Piston Rod Cylinders