Aventics Pneumatic Roundline Cylinder 20mm Bore, 50mm Stroke, MNI Series, Double Acting

  • RS Stock No. 703-6416
  • Mfr. Part No. 0822333503
  • Manufacturer Aventics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): HU
Product Details

MNI Mini ISO Cylinder Pneumatic Cushioning

Pneumatic Mini Iso 6432 cylinders

Double acting
Magnetic piston
Pneumatic cushioning
Integrated rear eye
External piston rod thread

MNI Mini ISO Cylinder

Specifications
Attribute Value
Manufacturer Series MNI
Action Double
Bore 20mm
Stroke 50mm
Maximum Operating Pressure 10 bar
Cushioning Type Air
Dimensions 159.5 x 30 x 28mm
Weight 205g
Height 28mm
Maximum Operating Temperature +80°C
Minimum Operating Temperature -25°C
Length 159.5mm
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 150.94
(exc. GST)
$ 166.03
(inc. GST)
units
Per unit
1 +
$150.94
Related Products
Magnetic piston as standard across range Stainless steel ...
Description:
Magnetic piston as standard across range Stainless steel piston rod Anodised aluminium alloy barrel and end caps Polyurethane nitrile rubber seals Very compact - approximately one third the length of a corresponding ISO model Spring return on single-acting models Temperature ...
Compact single and double acting cylinders, considerably shorter ...
Description:
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs Space and weight saving Magnetic piston Proof pressure 15bar Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max Supplied with tapered and parallel ports.
Festo DFM series pneumatic guided cylinders are double ...
Description:
Festo DFM series pneumatic guided cylinders are double acting drive and guide unit in a single housing Recirculating ball bearings drive the guide rods making it ideal for applications where torque loads are present. Designed for high load pneumatic applications ...
The solution for a linear-actuator subject to high ...
Description:
The solution for a linear-actuator subject to high loads Ideal for material handling applications. Two types of guide rod bearing for different applications. The overall package is very compact and pre-tapped mounting holes ensure easy attachment of fixtures. Compact guide ...