Aventics Pneumatic Roundline Cylinder 16mm Bore, 50mm Stroke, MNI Series, Double Acting

  • RS Stock No. 703-6400
  • Mfr. Part No. 0822332503
  • Manufacturer Aventics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): HU
Product Details

MNI Mini ISO Cylinder Pneumatic Cushioning

Pneumatic Mini Iso 6432 cylinders

Double acting
Magnetic piston
Pneumatic cushioning
Integrated rear eye
External piston rod thread

MNI Mini ISO Cylinder

Specifications
Attribute Value
Manufacturer Series MNI
Action Double
Bore 16mm
Stroke 50mm
Maximum Operating Pressure 10 bar
Cushioning Type Air
Dimensions 145.5 x 22 x 19mm
Weight 128g
Height 19mm
Maximum Operating Temperature +80°C
Minimum Operating Temperature -25°C
Length 145.5mm
4 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 141.55
(exc. GST)
$ 155.71
(inc. GST)
units
Per unit
1 +
$141.55
Related Products
C55 Compact ISO Cylinder ISO Standard compact cylinder ...
Description:
C55 Compact ISO Cylinder ISO Standard compact cylinder with hard anodized aluminium body Available as double acting with magnetic piston as standard. ISO standard 21287Compact Magnetic sensing Note Fastening elements should be ordered separately. Standards ISO 21287. ISO Standard compact ...
Bosch Rexroth Series GPC Guide Cylinder Robust, double-acting ...
Description:
Bosch Rexroth Series GPC Guide Cylinder Robust, double-acting guide cylinders with magnetic piston Bosch Rexroth Guide Cylinders include top and side ports, and feature stainless steel guide rods. The plain-bearing cylinders offer elastic cushioning, and may be directly mounted to ...
RS Pro double-acting MINI CYLINDERS according to ISO ...
Description:
RS Pro double-acting MINI CYLINDERS according to ISO 6432 suitable forfiltered and lubricated compressed air, as well as non lubricated air- Pressure Range: 1 bar (0.1 MPa) to 10 bar (1 MPa)- Temperature Range: 0 °C (-20 °C with dry ...
Cylinders Very compact - approximately one third shorter ...
Description:
Cylinders Very compact - approximately one third shorter than VDMA/ISODouble acting with cushioning Magnetic piston as standard Note Outward Thrust and Return Thrust or Pull values stated at 6 bar Very compact - approximately one third shorter than VDMA/ISODouble acting ...