EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 25mm Bore, 50mm Stroke, MNI Series, Double Acting
- RS Stock No.:
- 703-5325
- Mfr. Part No.:
- 0822334503
- Brand:
- EMERSON – AVENTICS
- RS Stock No.:
- 703-5325
- Mfr. Part No.:
- 0822334503
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
Product Details
MNI Mini ISO Cylinder Pneumatic Cushioning
Pneumatic Mini Iso 6432 cylinders
Double acting
Magnetic piston
Pneumatic cushioning
Integrated rear eye
External piston rod thread
Magnetic piston
Pneumatic cushioning
Integrated rear eye
External piston rod thread
MNI Mini ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | MNI |
Length | 169.5mm |
Cushioning Type | Air |
Dimensions | 169.5 x 30 x 28mm |
Width | 30mm |
Maximum Operating Pressure | 10 bar |
Height | 28mm |
Maximum Operating Temperature | +80°C |
Weight | 330g |
Minimum Operating Temperature | -25°C |
Related links
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 16mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Cylinder - 25mm Bore MNI Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 16mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 12mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 20mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 25mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 20mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 12mm Bore MNI...