- RS Stock No.:
- 700-6024
- Mfr. Part No.:
- CD85N25-125C-B
- Brand:
- SMC
- RS Stock No.:
- 700-6024
- Mfr. Part No.:
- CD85N25-125C-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | C85 |
Length | 262mm |
Cushioning Type | Air |
Dimensions | 33.5 (Dia.) x 262mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -10°C |
Weight | 286g |
Diameter | 33.5mm |
Maximum Operating Temperature | +60°C |
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 25mm Bore ISO 6432 Series,...
- SMC Pneumatic Piston Rod Cylinder - 12mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- RS PRO Roundline Cylinder - 25mm Bore Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore C55 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore CDG1 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore C76 Series, Double Acting