- RS Stock No.:
- 700-6002
- Mfr. Part No.:
- CD85N20-300C-B
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$206.46
(exc. GST)
$227.11
(inc. GST)
Units | Per unit |
1 + | $206.46 |
- RS Stock No.:
- 700-6002
- Mfr. Part No.:
- CD85N20-300C-B
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
Specifications
Attribute | Value |
---|---|
Stroke | 300mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | C85 |
Length | 426mm |
Cushioning Type | Air |
Dimensions | 28 (Dia.) x 426mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Diameter | 28mm |
Maximum Operating Temperature | +60°C |
Weight | 203g |
Minimum Operating Temperature | -10°C |
Related links
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- SMC Pneumatic Guided Cylinder - 20mm Bore MGG Series, Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting