Norgren Pneumatic Roundline Cylinder 25mm Bore, 100mm Stroke, RM/8000/M Series, Double Acting

  • RS Stock No. 510-9045
  • Mfr. Part No. RM/8025/M/100
  • Manufacturer IMI Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RM/8000 10 - 25mm Diameter

Norgren RM/8000/M series round pneumatic cylinders with corrosion resistant polyurethane buffer. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion.

Features and Benefits

Magnetic piston as standard
High strength, double-crimped end cap design
Corrosion resistant
Buffer cushioning
Nose mounting nut and piston rod locknut as standard

How is the pneumatic cylinder mounted?

The RM/8000/M series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

//media.rs-online.com/t_line/L510876-01.gif
Specifications
Attribute Value
Manufacturer Series RM/8000/M
Action Double
Bore 25mm
Stroke 100mm
Maximum Operating Pressure 10 bar
Cushioning Type Buffer
Dimensions 30 (Dia.) x 204mm
Weight 312g
Maximum Operating Temperature +80°C
Length 204mm
Diameter 30mm
Minimum Operating Temperature -10°C
11 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 128.92
(exc. GST)
$ 141.81
(inc. GST)
units
Per unit
1 +
$128.92
Related Products
DSNU Series Roundline Cylinders - Self Adjusting Pneumatic ...
Description:
DSNU Series Roundline Cylinders - Self Adjusting Pneumatic Cushioning Festo DSNU series round pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel Featuring a stainless steel piston rod within a 3 component system that provides ...
Cylinders Very compact - approximately one third shorter ...
Description:
Cylinders Very compact - approximately one third shorter than VDMA/ISODouble acting with cushioning Magnetic piston as standard Note Outward Thrust and Return Thrust or Pull values stated at 6 bar Very compact - approximately one third shorter than VDMA/ISODouble acting ...
10 - 25mm Diameter The RS range of ...
Description:
10 - 25mm Diameter The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models ...
Parker P1A 10-25mm Ø Cylinders Mini cylinder conforming ...
Description:
Parker P1A 10-25mm Ø Cylinders Mini cylinder conforming to ISO6432Low weight, corrosion resistant construction Magnetic piston as standard Single and double acting versions Spring return on single acting models End of stroke buffer cushioning for longer life Medium : Compressed ...