Norgren Pneumatic Piston Rod Cylinder - RM/8020/M/100, 20mm Bore, 100mm Stroke, RM/8000/M Series, Double Acting
- RS Stock No.:
- 510-9039
- Mfr. Part No.:
- RM/8020/M/100
- Brand:
- Norgren
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$151.37
(exc. GST)
$166.51
(inc. GST)
Units | Per unit |
1 + | $151.37 |
- RS Stock No.:
- 510-9039
- Mfr. Part No.:
- RM/8020/M/100
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, Magnetic Sensor, G1/8 Thread Size - RM/8000/M Series - RM/8020/M/100
Use this double-acting pneumatic piston rod cylinder from IMI Norgren to position, clamp or eject small components in your machinery. The device features a shock-absorbent PUR buffer to prevent the rod from damaging the cap or head during use. It's simple to add it to your existing setup thanks to its regulation G1/8 port connection. Once inserted, the cylinder will withstand up to 10 bar of pressure, so is suited to small and medium applications. The double-action design means this pneumatic piston rod cylinder operates in both directions for use in systems such as safety gates.
Features & Benefits
Wide operating temperature range of -10°C and +80°C suits demanding environments
Stainless steel rod is corrosion-resistant for long-lasting use in heavy-duty applications
Compact dimensions of 195 (length) x 30mm (diameter) to save space
Stainless steel rod is corrosion-resistant for long-lasting use in heavy-duty applications
Compact dimensions of 195 (length) x 30mm (diameter) to save space
Applications
Factory production
Transportation industry
Packaging machinery
Transportation industry
Packaging machinery
How does a double-acting cylinder work?
A double-acting cylinder moves the piston backwards and forwards from both ends. It does this by alternating which port receives the high-pressure air.
What type of actuator switch can you use with this product?
You can use a magnetically-operated reed switch (218-0616) to stop or start your system quickly.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | RM/8000/M |
Length | 195mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Buffer |
Dimensions | 30 (Dia.) x 195mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Diameter | 30mm |
ISO Standard | ISO 6432 |
Weight | 217g |
Minimum Operating Temperature | -10°C |
Model Number p | RM/8020/M/100 |
Related links
- EPCOS, RM 6 Coil Former for use with RM 6 Core
- IMI Norgren Pneumatic Cylinder - RM/92000/M 10mm Stroke Double Acting
- EPCOS, RM 12 Coil Former for use with RM 12 Core
- EPCOS, RM 5 Coil Former for use with RM 5 Core
- EPCOS, RM 8 Coil Former for use with RM 8 Core
- Norgren Pneumatic Roundline Cylinder - RM/8000 250mm Stroke Double Acting
- Norgren Pneumatic Compact Cylinder - RM/92032 10mm Stroke Double Acting
- Norgren Pneumatic Cylinder - RM/92000 20mm Stroke Double Acting