- RS Stock No.:
- 510-8991
- Mfr. Part No.:
- RM/8025/M/80
- Brand:
- Norgren
19 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$211.39
(exc. GST)
$232.53
(inc. GST)
Units | Per unit |
1 + | $211.39 |
- RS Stock No.:
- 510-8991
- Mfr. Part No.:
- RM/8025/M/80
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Roundline Cylinder, 25mm Bore, 80mm Stroke - RM/8000/M Series - RM/8025/M/80
Use this pneumatic roundline cylinder from IMI Norgren to produce force and drive your industrial processing equipment. Its durable stainless steel piston can withstand the strong impacts expected in industrial systems, while the polyurethane buffer is resistant to corrosion and delivers a long service life. The cylinder has double-acting pneumatic actuators with dual connection ports so the applied compressed air advances and retracts the rod in a linear motion. A maximum operating pressure of 10 bar means this is a practical option for use in high-pressure applications.
Features & Benefits
Wide operating temperature range between -10°C and +80°C for use in extreme conditions
Compact outer diameter of 30mm, for use in smaller pneumatic setups
Compact outer diameter of 30mm, for use in smaller pneumatic setups
Applications
Factory automation
Energy systems
Process control
Food and beverage production
Energy systems
Process control
Food and beverage production
How do I mount this pneumatic roundline cylinder?
This versatile pneumatic roundline actuator can be mounted in any position to suit your application. To achieve a secure, vibration-free fit, optional additional mounting hardware is available, including a piston rod clevis (220-3947) and mounting bracket (220-3939).
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | RM/8000/M |
Length | 184mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Buffer |
Dimensions | 30 (Dia.) x 184mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Weight | 289g |
Maximum Operating Temperature | +80°C |
Diameter | 30mm |
ISO Standard | ISO 6432 |
Related links
- IMI Norgren Pneumatic Cylinder - RM/92000/M 10mm Stroke Double Acting
- IMI Norgren Pneumatic Piston Rod Cylinder - 25mm Bore RM/8000/M...
- Norgren Pneumatic Roundline Cylinder - 25mm Bore RM/8000/M Series,...
- Norgren Pneumatic Roundline Cylinder - 12mm Bore RM/8000/M Series,...
- Norgren Pneumatic Roundline Cylinder - RM/8000 250mm Stroke Double Acting
- Norgren Pneumatic Roundline Cylinder - 20mm Bore RM/8000/M Series,...
- Norgren Pneumatic Roundline Cylinder - 16mm Bore RM/8000/M Series,...
- Norgren Pneumatic Roundline Cylinder - 10mm Bore RM/8000/M Series,...