- RS Stock No.:
- 510-8957
- Mfr. Part No.:
- RM/8025/M/50
- Brand:
- Norgren
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$147.11
(exc. GST)
$161.82
(inc. GST)
Units | Per unit |
1 + | $147.11 |
- RS Stock No.:
- 510-8957
- Mfr. Part No.:
- RM/8025/M/50
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Double-Acting Round Pneumatic Cylinder, 25mm Bore, 50mm Stroke - RM/8000/M Series - RM/8025/M/50
Install this double-acting round pneumatic cylinder from IMI Norgren to ensure the effective and reliable performance of your compressed air systems. It generates linear motion and is ideal for actions like positioning, clamping or ejecting other parts. The rod is made of stainless steel for durability and corrosion resistance, ensuring reliable, long-lasting performance. Thanks to its double-acting mechanism, it allows for better control over movements as the pressurised air moves both ways to advance and retract the rod.
Features & Benefits
Corrosion-resistant PUR (polyurethane) buffer material is wear and abrasion-resistant
Included locknut for simple and secure installation
Wide operating temperature range of -10°C to +80°C for use in demanding environments
Included locknut for simple and secure installation
Wide operating temperature range of -10°C to +80°C for use in demanding environments
Applications
Manufacturing industry
Automotive workshops
Automotive workshops
How do I know which is the correct pneumatic cylinder size for my system?
To choose the correct cylinder size, you first need to determine how much force is called for to actuate an operation. When you know the force needed, you can determine whether the bore size or power factor of a cylinder will be enough to produce the required force.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | RM/8000/M |
Length | 154mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Buffer |
Dimensions | 30 (Dia.) x 154mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Diameter | 30mm |
Maximum Operating Temperature | +80°C |
ISO Standard | ISO 6432 |
Weight | 256g |
Related links
- EPCOS, RM 6 Coil Former for use with RM 6 Core
- IMI Norgren Pneumatic Cylinder - RM/92000/M 10mm Stroke Double Acting
- EPCOS, RM 12 Coil Former for use with RM 12 Core
- Norgren Double Acting Cylinder - KM/8025/M/50 50mm Stroke Double Acting
- EPCOS, RM 5 Coil Former for use with RM 5 Core
- Norgren Pneumatic Roundline Cylinder - RM/8000 250mm Stroke Double Acting
- Norgren Pneumatic Compact Cylinder - RM/92032 10mm Stroke Double Acting
- Norgren Pneumatic Cylinder - RM/92000 20mm Stroke Double Acting