Norgren Pneumatic Roundline Cylinder 20mm Bore, 50mm Stroke, RM/8000/M Series, Double Acting

  • RS Stock No. 510-8935
  • Mfr. Part No. RM/8020/M/50
  • Manufacturer Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

RM/8000 10 - 25mm Diameter

Magnetic piston as standard
High strength, double-crimped end cap design
Corrosion resistant
Buffer cushioning
Nose mounting nut and piston rod locknut as standard

Note

Outward Thrust and Return Thrust are given at 6 bar.

Standards

Conforms to ISO 6432

//media.rs-online.com/t_line/L510876-01.gif
Specifications
Attribute Value
Manufacturer Series RM/8000/M
Action Double
Bore 20mm
Stroke 50mm
Maximum Operating Pressure 10 bar
Cushioning Type Buffer
Dimensions 30 (Dia.) x 145mm
Weight 181g
Maximum Operating Temperature +80°C
Minimum Operating Temperature -10°C
Length 145mm
Diameter 30mm
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 79.32
(exc. GST)
$ 87.25
(inc. GST)
units
Per unit
1 +
$79.32
Related Products
Compact easy-to-install pneumatic bellows, ideal for short-stroke high-force ...
Description:
Compact easy-to-install pneumatic bellows, ideal for short-stroke high-force applications Available in three nominal sizes, and stroke lengths from 20mm to 115mm. NORGREN single-acting compact air bellows offer frictionless operation, require no lubrication or maintenance, and high vibration isolation. PM/31000 ...
The CQS Series of Compact Cylinders is available ...
Description:
The CQS Series of Compact Cylinders is available for those small bore cylinder applications Both switch capable and non-switch capable body styles are the same. Space and weight saving Magnetic or non-magnetic pistons available Proof pressure 15 bar Internal thread ...
Red LED indicator Complete with 2 metre leadIP ...
Description:
Red LED indicator Complete with 2 metre leadIP rating IP66Temperature range -20 to +80°CSwitching Voltage 10 - 30 Vdc Switching time 05 ms.
SMC CQM Compact Guided/Guide Rod cylinders can accommodate ...
Description:
SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible with SMC CQS and CQ2 series ...