- RS Stock No.:
- 510-8929
- Mfr. Part No.:
- RM/8016/M/50
- Brand:
- Norgren
On back order for despatch 30/04/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$160.73
(exc. GST)
$176.80
(inc. GST)
units | Per unit |
1 + | $160.73 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 510-8929
- Mfr. Part No.:
- RM/8016/M/50
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, M5 Port Connection, 16mm Cushion Length - RM/8000/M Series - RM/8016/M/50
Choose this double-acting pneumatic piston rod cylinder from IMI Norgren for bi-directional applications like opening and closing a gate. It features a shock-absorbing PUR buffer that stops the piston from damaging the cap or head during operation, which prolongs the cylinder's lifespan. Thanks to the standard M5 port, it's easy to install in your existing equipment. Once installed, this device can withstand up to 10 bar operating pressure, making it suitable for small and medium pneumatic systems.
Features & Benefits
Compact size of 21 (D) x 155mm (L) for space-saving installation
Nitrile rubber seal is resistant to oils and chemicals for use in industrial facilities
Wide operating temperature range between -10°C and +80°C to suit demanding conditions
Nitrile rubber seal is resistant to oils and chemicals for use in industrial facilities
Wide operating temperature range between -10°C and +80°C to suit demanding conditions
Applications
Transportation industry
Packaging equipment
Manufacturing facilities
Packaging equipment
Manufacturing facilities
How does a double-acting cylinder work?
A double-acting cylinder has two connection ports to move the piston backwards and forwards. This device uses a magnet to alternate between intake ports to change direction quickly.
What accessories can I use with this unit?
You can use several accessories with this cylinder, including a magnetically operated reed switch (218-0616), a regulator (212-9221) or a switch mounting bracket (218-0732).
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | RM/8000/M |
Length | 132mm |
Cushioning Type | Buffer |
Dimensions | 21 (Dia.) x 132mm |
Maximum Operating Pressure | 10 bar |
Diameter | 21mm |
Maximum Operating Temperature | +80°C |
Weight | 94g |
Minimum Operating Temperature | -10°C |
Related links
- Norgren Pneumatic Roundline Cylinder - 10mm Bore RM/8000/M Series,...
- Norgren Pneumatic Roundline Cylinder - 16mm Bore RM/8000/M Series,...
- IMI Norgren Pneumatic Piston Rod Cylinder - 10mm Bore RM/8000/M...
- IMI Norgren Pneumatic Piston Rod Cylinder - 25mm Bore RM/8000/M...
- Norgren Pneumatic Roundline Cylinder - 26mm Bore RM/8000/M Series,...
- Norgren Pneumatic Roundline Cylinder - 20mm Bore RM/8000/M Series,...
- IMI Norgren Pneumatic Piston Rod Cylinder - 12mm Bore RM/8000/M...
- IMI Norgren Roundline Cylinder - 25mm Bore RM/8000/M Series, Double Acting