- RS Stock No.:
- 510-8913
- Mfr. Part No.:
- RM/8012/M/50
- Brand:
- Norgren
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$115.27
(exc. GST)
$126.80
(inc. GST)
Units | Per unit |
1 + | $115.27 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 510-8913
- Mfr. Part No.:
- RM/8012/M/50
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
RM/8000 10 - 25mm Diameter
Norgren RM/8000/M series round pneumatic cylinders with corrosion resistant polyurethane buffer. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion.
Features and Benefits
Magnetic piston as standard
High strength, double-crimped end cap design
Corrosion resistant
Buffer cushioning
Nose mounting nut and piston rod locknut as standard
High strength, double-crimped end cap design
Corrosion resistant
Buffer cushioning
Nose mounting nut and piston rod locknut as standard
How is the pneumatic cylinder mounted?
The RM/8000/M series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | RM/8000/M |
Length | 125mm |
Cushioning Type | Buffer |
Dimensions | 21 (Dia.) x 125mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Weight | 80g |
Diameter | 21mm |
Related links
- IMI Norgren Pneumatic Piston Rod Cylinder - 10mm Bore RM/8000/M...
- Norgren Pneumatic Roundline Cylinder - 12mm Bore RM/8000/M Series,...
- IMI Norgren Pneumatic Piston Rod Cylinder - 25mm Bore RM/8000/M...
- Norgren Pneumatic Roundline Cylinder - 26mm Bore RM/8000/M Series,...
- Norgren Pneumatic Roundline Cylinder - 20mm Bore RM/8000/M Series,...
- IMI Norgren Pneumatic Piston Rod Cylinder - 16mm Bore RM/8000/M...
- IMI Norgren Roundline Cylinder - 25mm Bore RM/8000/M Series, Double Acting
- Norgren Pneumatic Roundline Cylinder - 10mm Bore RM/8000/M Series,...