Norgren Pneumatic Piston Rod Cylinder - RM/8016/M/25, 16mm Bore, 25mm Stroke, RM/8000/M Series, Double Acting
- RS Stock No.:
- 510-8834
- Mfr. Part No.:
- RM/8016/M/25
- Brand:
- Norgren
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
Was $162.27
You pay
$146.04
(exc. GST)
$160.64
(inc. GST)
Units | Per unit |
1 + | $146.04 |
- RS Stock No.:
- 510-8834
- Mfr. Part No.:
- RM/8016/M/25
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, Double Acting, 1 to 10 Bar Operating Pressure - RM/8000/M Series - RM/8016/M/25
Accurately position workpieces in your system with this pneumatic piston rod cylinder from IMI Norgren. As a double-acting device, it uses compressed air to extend and contract, so it gives you precise control over the position of objects. The unit's precise stroke length of 25mm is suitable for making the fine adjustments needed when working with sensitive materials. Its PUR buffer cushioning minimises the impact force on contact to prevent damage to your machinery, minimise vibration and support quiet operation.
Features & Benefits
Universal M5 thread port for easy compatibility
Compact rod length of 107mm for compatibility with small-scale systems
Long-lasting stainless steel housing provides corrosion resistance and maintains strength in damp conditions
Broad operating pressure range between 1 and 10 bar for versatility
Compact rod length of 107mm for compatibility with small-scale systems
Long-lasting stainless steel housing provides corrosion resistance and maintains strength in damp conditions
Broad operating pressure range between 1 and 10 bar for versatility
Applications
Automated assembly lines
Packing plants
Food processing
Manufacturing industry
Packing plants
Food processing
Manufacturing industry
Can I track the position of this piston rod cylinder from my PLC?
Yes, you can track this cylinder's movements from your control device thanks to the piston rod's built-in magnetic sensor.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | RM/8000/M |
Length | 107mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Buffer |
Dimensions | 21 (Dia.) x 107mm |
Maximum Operating Pressure | 10 bar |
Weight | 82g |
Minimum Operating Temperature | -10°C |
Model Number p | RM/8016/M/25 |
ISO Standard | ISO 6432 |
Diameter | 21mm |
Maximum Operating Temperature | +80°C |
Related links
- EPCOS, RM 6 Coil Former for use with RM 6 Core
- IMI Norgren Pneumatic Cylinder - RM/92000/M 10mm Stroke Double Acting
- EPCOS, RM 12 Coil Former for use with RM 12 Core
- EPCOS, RM 5 Coil Former for use with RM 5 Core
- EPCOS, RM 8 Coil Former for use with RM 8 Core
- Norgren Pneumatic Roundline Cylinder - RM/8000 250mm Stroke Double Acting
- Norgren Pneumatic Compact Cylinder - RM/92032 10mm Stroke Double Acting
- Norgren Pneumatic Cylinder - RM/92000 20mm Stroke Double Acting