- RS Stock No.:
- 510-8761
- Mfr. Part No.:
- RM/8010/M/10
- Brand:
- Norgren
- RS Stock No.:
- 510-8761
- Mfr. Part No.:
- RM/8010/M/10
- Brand:
- Norgren
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 74 (L) x 16.5mm (D), -10°C to +80°C Operating Temperature Range - RM/8000/M Series - RM/8010/M/10
Put your machinery on the right path with this pneumatic piston rod cylinder from IMI Norgren. Its double-acting function means it has two open ports to allow air to flow in and out. This drives the rod back and forth without a spring return mechanism, ensuring control is consistent in both directions. Thanks to its compact external dimensions of 74 (L) x 16.5mm (D) and a short stroke of 10mm, this is the right tool for positioning, clamping and ejecting small components in your pneumatic system.
Features & Benefits
Lasting performance in extreme settings thanks to an operating temperature range between -10°C and +80°C
Stainless steel barrel and rod resist corrosion in damp settings
Buffer cushioning protects the rod from impact
NBR seals resist oils and solvents for durability
Stainless steel barrel and rod resist corrosion in damp settings
Buffer cushioning protects the rod from impact
NBR seals resist oils and solvents for durability
Applications
Mining and quarrying industry
Printing presses
Assembly plants
Steam engines
Printing presses
Assembly plants
Steam engines
What's the operating pressure of this pneumatic piston rod cylinder?
The unit has an operating pressure range between 1 and 10 bar, making it a versatile option.
What's the buffer cushioning made from?
This unit's buffer cushioning is made from tough PUR that resists abrasion and impact.
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 10mm |
Action | Double |
Manufacturer Series | RM/8000/M |
Length | 74mm |
Cushioning Type | Buffer |
Dimensions | 16.5 (Dia.) x 74mm |
Maximum Operating Pressure | 10 bar |
Diameter | 16.5mm |
Maximum Operating Temperature | +80°C |
Weight | 37g |
Minimum Operating Temperature | -10°C |
Related links
- Norgren Pneumatic Roundline Cylinder - 10mm Bore RM/8000/M Series,...
- IMI Norgren Pneumatic Cylinder - RM/92000/M 10mm Stroke Double Acting
- IMI Norgren Pneumatic Piston Rod Cylinder - 25mm Bore RM/8000/M...
- Norgren Pneumatic Roundline Cylinder - 20mm Bore RM/8000/M Series,...
- IMI Norgren Pneumatic Piston Rod Cylinder - 16mm Bore RM/8000/M...
- Norgren Pneumatic Roundline Cylinder - 25mm Bore RM/8000/M Series,...
- IMI Norgren Pneumatic Roundline Cylinder - 10mm Bore RM/8000/M...
- Norgren Pneumatic Roundline Cylinder - 16mm Bore RM/8000/M Series,...