Norgren Pneumatic Piston Rod Cylinder - 40mm Bore, 160mm Stroke, RT/57210/M/25 Series, Double Acting
- RS Stock No.:
- 509-9718
- Mfr. Part No.:
- RT/57240/M/160
- Brand:
- Norgren
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$307.72
(exc. GST)
$338.49
(inc. GST)
Units | Per unit |
1 + | $307.72 |
- RS Stock No.:
- 509-9718
- Mfr. Part No.:
- RT/57240/M/160
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 1 to 10 Bar Operating Pressure, Buffer Cushion Type - RT/57210/M/25 Series - RT/57240/M/160
Looking to add a powerful punch to your manufacturing process? This pneumatic piston rod cylinder from IMI Norgren hits the mark. It converts air pressure into linear motion to move and control the position of machine components. As the unit's double acting, it provides motion in both directions, so it's a multitalented option that boosts efficiency. A 40mm bore allows the cylinder to generate a high force output, making it suitable for heavy-duty tasks. Compact dimensions of 41.5 (D) x 256mm (L) mean it's a cinch to slot into busy setups.
Features & Benefits
Stroke length of 160mm ensures it has enough reach for large-scale operations
Works smoothly in settings where temperatures range between -10°C and +80°C
RC1/8 port connection is widely compatible
Works smoothly in settings where temperatures range between -10°C and +80°C
RC1/8 port connection is widely compatible
Applications
Automotive industry
Robotics systems
Material handling
Robotics systems
Material handling
What's the benefit of using compressed air in this device?
An advantage of using compressed air is that it's a clean and environmentally-friendly energy source.
How much does this cylinder weigh?
It weighs 1.61kg, so it's easy to handle during installation.
Specifications
Attribute | Value |
---|---|
Stroke | 160mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | RT/57210/M/25 |
Length | 256mm |
Cushioning Type | Buffer |
Dimensions | 41.5 (Dia.) x 256mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Weight | 1.6kg |
Diameter | 41.5mm |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 57240 25mm Stroke Double Acting
- TE Connectivity Guide Socket for use with MULTIGIG RT, RT 2 and RT...
- Rohde & Schwarz RT-ZD Oscilloscope Probe 4.5GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 3GHz BNC Connector
- Norgren Pneumatic Roundline Cylinder - 40mm Bore RT/57200/M...
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1.5GHz BNC Connector
- Norgren Pneumatic Roundline Cylinder - 50mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 63mm Bore RT/57200/M...