IMI Norgren Pneumatic Piston Rod Cylinder - 20mm Bore, 25mm Stroke, RT/57210/M/25 Series, Double Acting
- RS Stock No.:
- 509-9639
- Mfr. Part No.:
- RT/57220/M/25
- Brand:
- Norgren
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$140.96
(exc. GST)
$155.06
(inc. GST)
Units | Per unit |
1 + | $140.96 |
- RS Stock No.:
- 509-9639
- Mfr. Part No.:
- RT/57220/M/25
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 1 to 10 Bar Operating Pressure Range, Stainless Steel Material - Roundline Series - RT/57220/M/25
Choose this double-acting pneumatic piston rod cylinder from IMI Norgren to produce motion in your system. As it has a wide operating pressure range of 1 to 10 bar, you can use it in light-duty and medium-duty applications. The stainless steel rod and barrel are resistant to corrosion and impact for long-lasting performance in harsh industrial conditions. This device also features nitrile rubber seals that keep out debris and prevent air from escaping, so you can be sure of efficient operation.
Features & Benefits
Broad operating temperature range between -10°C and +80°C for use in demanding environments
Compact dimensions of 120.5 (length) x 20mm (diameter) to save space in busy setups
Light weight of 0.08kg to minimise strain on your equipment
Compact dimensions of 120.5 (length) x 20mm (diameter) to save space in busy setups
Light weight of 0.08kg to minimise strain on your equipment
Applications
Packaging systems
Manufacturing industry
Transportation machinery
Manufacturing industry
Transportation machinery
How do double-acting cylinders work?
Double-acting cylinders like this one have two ports for air to enter and exit. As air enters one port, it pushes the piston forward. When air enters the second port, it causes the piston to retract. This makes double-acting cylinders useful for applications where you need movement in both directions.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | RT/57210/M/25 |
Length | 100.5mm |
Pneumatic Connection | Rc 1/8 |
Cushioning Type | Buffer |
Dimensions | 22 (Dia.) x 100.5mm |
Absolute Maximum Pressure | 10bar |
Maximum Operating Pressure | 10 bar |
Weight | 150g |
Maximum Operating Temperature | +80°C |
Diameter | 22mm |
Minimum Operating Temperature | -10°C |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 57240 25mm Stroke Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore RT/57210/M/25...
- Norgren Pneumatic Piston Rod Cylinder - 20mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 20mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 32mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 25mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 12mm Bore RT/57200/M...
- Norgren Pneumatic Piston Rod Cylinder - 25mm Bore RT/57210/M/25...