- RS Stock No.:
- 456-6419
- Mfr. Part No.:
- P1A-S010DS-0015
- Brand:
- Parker
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$134.76
(exc. GST)
$148.24
(inc. GST)
Units | Per unit |
1 + | $134.76 |
- RS Stock No.:
- 456-6419
- Mfr. Part No.:
- P1A-S010DS-0015
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Parker P1A 10-25mm Ø Cylinders
Mini cylinder conforming to ISO6432
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber
Low weight, corrosion resistant construction
Magnetic piston as standard
Single and double acting versions
Spring return on single acting models
End of stroke buffer cushioning for longer life
Medium : Compressed air, filtered, lubricated or non-lubricated
Operating pressure : 10 bar max.
Operating temperature : -20°C to +80°C
End covers : Anodised aluminium
Barrel : Stainless steel
Piston rod : Stainless steel
Seals : Fluorocarbon/Nitrile rubber
Note
Outward Thrust and Return Thrust figures quoted are at 6 bar.
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 10mm |
Action | Double |
Manufacturer Series | P1A |
Length | 99mm |
Cushioning Type | Buffer |
Dimensions | 99 x 13 x 13mm |
Width | 13mm |
Maximum Operating Pressure | 10 bar |
Height | 13mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Parker Pneumatic Piston Rod Cylinder - 16mm Bore P1A Series, Single Acting
- Parker Pneumatic Piston Rod Cylinder - 10mm Bore P1A Series, Single Acting
- Parker Pneumatic Piston Rod Cylinder - 25mm Bore P1A Series, Single Acting
- Parker Pneumatic Piston Rod Cylinder - 25mm Bore P1A Series, Double Acting
- Parker Pneumatic Piston Rod Cylinder - 12mm Bore P1A Series, Double Acting
- Parker Pneumatic Piston Rod Cylinder - 20mm Bore P1A Series, Double Acting
- Parker Pneumatic Piston Rod Cylinder - 16mm Bore P1A Series, Double Acting
- Parker Pneumatic Piston Rod Cylinder - 20mm Bore P1A Series, Single Acting