- RS Stock No.:
- 304-3915
- Brand:
- RS PRO
- RS Stock No.:
- 304-3915
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Pneumatic Roundline Cylinder 25 mm Bore, 160 mm Stroke, ISO 6432 Series, Double Acting
Need a high-performance piston for use in your air compressor? Choose this RS PRO pneumatic round line cylinder. It's double-acting, so the air pressure applies alternately to each end to produce a longer stroke length than most single-acting cylinders.
Thanks to the built-in end-of-stroke-buffer that cushions the impact of the piston, the cylinder is protected against excessive wear and jolts. It's made of stainless steel, so it's corrosion-resistant and strong enough to withstand heavy-duty industrial use.
This cylinder is a durable choice even when used with non-lubricated air, meaning you can safely use it with oil-free air compressors. Its compact dimensions and durability make it well-suited for use in tight spaces in industrial environments.
Thanks to the built-in end-of-stroke-buffer that cushions the impact of the piston, the cylinder is protected against excessive wear and jolts. It's made of stainless steel, so it's corrosion-resistant and strong enough to withstand heavy-duty industrial use.
This cylinder is a durable choice even when used with non-lubricated air, meaning you can safely use it with oil-free air compressors. Its compact dimensions and durability make it well-suited for use in tight spaces in industrial environments.
Features and Benefits
- Double action
- Bore of 25 mm
- Buffer cushioning type
- Maximum operating pressure of 10 bar
- Operating temperature range of -20°C to +80°C
- G 1/8 port connection
- Single rods
- Stroke of 160 mm
Specifications
Attribute | Value |
---|---|
Stroke | 160mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | ISO 6432 |
Cushioning Type | Buffer |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Pneumatic Roundline Cylinder - 20mm Bore ISO 6432 Series,...
- RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore ISO 6432 Series,...
- RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore ISO 6432 Series,...
- RS PRO Roundline Cylinder - 25mm Bore Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- RS PRO Pneumatic Compact Cylinder - 25mm Bore IAC Series, Double Acting
- Norgren Pneumatic Roundline Cylinder - 25mm Bore RM/8000/M Series,...
- RS PRO Pneumatic Roundline Cylinder - 16mm Bore ISO 6432 Series,...