- RS Stock No.:
- 304-3870
- Brand:
- RS PRO
- RS Stock No.:
- 304-3870
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Pneumatic Roundline Cylinder 25 mm Bore, 50 mm Stroke, ISO 6432 Series, Double Acting
Move light to medium-weight objects easily with this RS PRO pneumatic roundline cylinder. Designed for commercial and industrial applications, it has a high performance and long life – even when used with non-lubricated air.
The cylinder has a hardwearing AISI 304 stainless steel body, with a AISI 303 stainless steel piston rod. It features a sintered nose bearing, made from highly porous bronze. The NBR seals come pre-lubricated to make installation as straightforward as possible. You'll also find a nose nut and piston rod nut inside this kit.
This pneumatic roundline cylinder has a pressure range of 1 to 10 bar. It functions in temperatures from -20°C to +80°C, so is suitable for a range of environments. As part of our RS PRO collection, it's been stringently tested by engineers for durability and reliability. It's widely used on production lines and with packaging equipment.
The cylinder has a hardwearing AISI 304 stainless steel body, with a AISI 303 stainless steel piston rod. It features a sintered nose bearing, made from highly porous bronze. The NBR seals come pre-lubricated to make installation as straightforward as possible. You'll also find a nose nut and piston rod nut inside this kit.
This pneumatic roundline cylinder has a pressure range of 1 to 10 bar. It functions in temperatures from -20°C to +80°C, so is suitable for a range of environments. As part of our RS PRO collection, it's been stringently tested by engineers for durability and reliability. It's widely used on production lines and with packaging equipment.
Features and Benefits
Bore size of 25 mm
Operates from -20°C to +80°C
Maximum operating pressure of 10 bar
Single rods
Buffer cushioning
Double action
Port connection of G 1/8
ISO 6432 manufacturer series
Operates from -20°C to +80°C
Maximum operating pressure of 10 bar
Single rods
Buffer cushioning
Double action
Port connection of G 1/8
ISO 6432 manufacturer series
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | ISO 6432 |
Cushioning Type | Buffer |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore ISO 6432 Series,...
- RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore ISO 6432 Series,...
- RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore ISO 6432 Series,...
- RS PRO Pneumatic Roundline Cylinder - 25mm Bore ISO 6432 Series,...
- RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore ISO 6432 Series,...
- RS PRO Pneumatic Piston Rod Cylinder - 25mm Bore ISO 6432 Series,...
- RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore ISO 6432 Series,...
- RS PRO Pneumatic Piston Rod Cylinder - 12mm Bore ISO 6432 Series,...