- RS Stock No.:
- 304-3820
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$126.93
(exc. GST)
$139.62
(inc. GST)
Units | Per unit |
1 - 4 | $126.93 |
5 + | $104.45 |
- RS Stock No.:
- 304-3820
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
10 - 25mm Diameter
The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air. Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above.
AISI 304 stainless steel body
AISI 303 stainless steel piston rod
Sintered bronze nose bearing
Pre-lubricated NBR seals
Anodised aluminium end caps
End of stroke buffer
Pressure range: 1-10 bar
Ambient temp. Range: -20°C to +80°C
Medium: Compressed air, filtered, lubricated or non-lubricated
Supplied with nose nut and piston rod nut
AISI 303 stainless steel piston rod
Sintered bronze nose bearing
Pre-lubricated NBR seals
Anodised aluminium end caps
End of stroke buffer
Pressure range: 1-10 bar
Ambient temp. Range: -20°C to +80°C
Medium: Compressed air, filtered, lubricated or non-lubricated
Supplied with nose nut and piston rod nut
Note
Outward Thrust and Return Thrust figures quoted are at 6 bar.
Specifications
Attribute | Value |
---|---|
Stroke | 200mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | ISO 6432 |
Cushioning Type | Buffer |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Related links
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore C85 Series, Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore ISO 6432 Series,...
- Norgren Pneumatic Roundline Cylinder - 16mm Bore RM/8000/M Series,...
- RS PRO Roundline Cylinder - 16mm Bore Double Acting
- SMC Pneumatic Cylinder - 16mm Bore C85 Series, Double Acting
- RS PRO Pneumatic Roundline Cylinder - 25mm Bore ISO 6432 Series,...
- SMC ISO Standard Cylinder - 16mm Bore C85 Series, Double Acting
- SMC Double Acting Cylinder - 16mm Bore C85N Series, Double Acting