- RS Stock No.:
- 304-3606
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$140.11
(exc. GST)
$154.12
(inc. GST)
Units | Per unit |
1 - 4 | $140.11 |
5 + | $115.32 |
- RS Stock No.:
- 304-3606
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Pneumatic Roundline Cylinder 25 mm Bore, 80 mm Stroke, ISO 6432 Series, Double Acting
This pneumatic roundline cylinder from the reliable RS PRO range allows you to control the flow of air in pneumatic systems. As a double-acting cylinder, it can control the flow in both directions.
With a durable stainless steel body and magnetic stainless steel pistons, this cylinder will offer high performance and a long lifespan when used with either lubricated or non-lubricated air. It's supplied with a mounting lock nut to hold it securely in place and a piston rod lock nut to act as an end-of-stroke buffer. Pre-lubricated nitrile rubber seals guard against leakage, while high-strength sintered bronze nose bearings are self-lubricating and resist corrosion. Anodised aluminium end caps also aid lubrication and corrosion resistance.
These cylinders are used to manage the flow of air in pneumatic systems. This type of system is commonly found in applications ranging from heating, ventilation and air conditioning (HVAC) control to vacuum pumps.
With a durable stainless steel body and magnetic stainless steel pistons, this cylinder will offer high performance and a long lifespan when used with either lubricated or non-lubricated air. It's supplied with a mounting lock nut to hold it securely in place and a piston rod lock nut to act as an end-of-stroke buffer. Pre-lubricated nitrile rubber seals guard against leakage, while high-strength sintered bronze nose bearings are self-lubricating and resist corrosion. Anodised aluminium end caps also aid lubrication and corrosion resistance.
These cylinders are used to manage the flow of air in pneumatic systems. This type of system is commonly found in applications ranging from heating, ventilation and air conditioning (HVAC) control to vacuum pumps.
Features and Benefits
Pneumatic roundline cylinder
Double-acting cylinder can manage flow in both directions
25 mm bore
80 mm stroke
Single rod
Buffer cushioning type
For use with lubricated or unlubricated compressed air
Pressure range of 1-10 bar
Maximum operating temperature of +80˚C
Minimum operating temperature of -20˚C
Standard G 1/8 in thread
Stainless steel body
Sintered bronze nose bearings and anodised aluminium end caps aid lubrication and resist corrosion
Pre-lubricated nitrile rubber seal guards against leakage
Supplied with nose nut and piston rod nut
Manufacturer series ISO 6432
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RoHS (Restriction of Hazardous Substances) compliant
Double-acting cylinder can manage flow in both directions
25 mm bore
80 mm stroke
Single rod
Buffer cushioning type
For use with lubricated or unlubricated compressed air
Pressure range of 1-10 bar
Maximum operating temperature of +80˚C
Minimum operating temperature of -20˚C
Standard G 1/8 in thread
Stainless steel body
Sintered bronze nose bearings and anodised aluminium end caps aid lubrication and resist corrosion
Pre-lubricated nitrile rubber seal guards against leakage
Supplied with nose nut and piston rod nut
Manufacturer series ISO 6432
Conforms to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | ISO 6432 |
Cushioning Type | Buffer |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore ISO 6432 Series,...
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 20mm Bore ISO 6432 Series,...
- RS PRO Pneumatic Roundline Cylinder - 25mm Bore ISO 6432 Series,...
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 16mm Bore ISO 6432 Series,...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 32mm Bore PRA...
- SMC Pneumatic Cylinder - 25mm Bore C85 Series, Double Acting