- RS Stock No.:
- 263-8837
- Mfr. Part No.:
- CD85N10-80-B
- Brand:
- SMC
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$85.18
(exc. GST)
$93.70
(inc. GST)
Units | Per unit |
1 + | $85.18 |
- RS Stock No.:
- 263-8837
- Mfr. Part No.:
- CD85N10-80-B
- Brand:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 10mm |
Action | Double |
Manufacturer Series | C85 |
Length | 166mm |
Cushioning Type | Rubber |
Dimensions | 16.7 (Dia.) x 166mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Diameter | 16.7mm |
Maximum Operating Temperature | +60°C |
Weight | 49g |
Minimum Operating Temperature | -10°C |
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 10mm Bore ISO 6432 Series,...
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 12mm Bore CD85 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore C85 Series, Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 10mm Bore MNI Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CXS Series, Double Acting
- Norgren Pneumatic Roundline Cylinder - 10mm Bore RM/8000/M Series,...