SMC Pneumatic Roundline Cylinder 10mm Bore, 50mm Stroke, C85 Series, Double Acting
10 : Next working day (AU stock)
27 : 7 working days (Global stock)
Price (ex. GST) Each
$65.38
(exc. GST)
$71.92
(inc. GST)
units | Per unit |
1 + | $65.38 |
Added
- RS Stock No.:
- 263-8821
- Mfr. Part No.:
- CD85N10-50-B
- Manufacturer:
- SMC
Non Compliant
- COO (Country of Origin):
- FR
SMC C85 Pneumatic Cylinders

Attribute | Value |
Manufacturer Series | C85 |
Action | Double |
Bore | 10mm |
Stroke | 50mm |
Maximum Operating Pressure | 1 MPa |
Cushioning Type | Rubber |
Dimensions | 16.7 (Dia.) x 136mm |
Weight | 49g |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Diameter | 16.7mm |
Length | 136mm |