- RS Stock No.:
- 208-4549
- Mfr. Part No.:
- RT/57250/M/50
- Brand:
- Norgren
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$297.27
(exc. GST)
$327.00
(inc. GST)
Units | Per unit |
1 + | $297.27 |
- RS Stock No.:
- 208-4549
- Mfr. Part No.:
- RT/57250/M/50
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, Stainless Steel, Rc1/4 Port Size - Roundline Series - RT/57250/M/50
Need a way to produce smooth bi-directional motions in your compressed air system? Choose this pneumatic piston rod cylinder from IMI Norgren. A maximum stroke range of 50mm means you can trust it to provide short, linear movements for positioning, ejecting or clamping smaller components. As a double-action piston, it can move in either direction. This is a suitably robust option for demanding industrial settings thanks to the use of high-strength martensitic and austenitic stainless steel. An operating pressure range between 1 and 10 bar makes it practical for low-pressure tasks.
Features & Benefits
• Footprint of Roundline Series is 20% smaller than standard ISO cylinders, so easy to fit into tight spaces
• Operating temperature range of -10ºC to +80ºC means it suits harsh settings
• Magnetic piston design enables contactless detection with proximity sensors, so you can control action remotely
• Double-crimped aluminium end cap seals cylinder inside against environmental contaminants
• Operating temperature range of -10ºC to +80ºC means it suits harsh settings
• Magnetic piston design enables contactless detection with proximity sensors, so you can control action remotely
• Double-crimped aluminium end cap seals cylinder inside against environmental contaminants
Applications
• Automotive manufacture
• Industrial production lines
• Mining equipment
• Industrial production lines
• Mining equipment
What's the benefit of this product's seals?
This cylinder comes with polyurethane and nitrile rubber ring wipers that provide optimal buffer cushioning for reduced friction piston movements and shielding against water. This means you can be assured the product will last.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | RT/57210/M/25 |
Length | 147mm |
Cushioning Type | Buffer |
Dimensions | 52.5 (Dia.) x 147mm |
Absolute Maximum Pressure | 10bar |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Diameter | 52.5mm |
Weight | 545g |
Related links
- Norgren Pneumatic Roundline Cylinder - 50mm Bore RT/57200/M...
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 12mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 16mm Bore RT/57200/M...
- Norgren Pneumatic Piston Rod Cylinder - 20mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 25mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 63mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 40mm Bore RT/57200/M...