- RS Stock No.:
- 208-4527
- Mfr. Part No.:
- RT/57240/M/100
- Brand:
- Norgren
- RS Stock No.:
- 208-4527
- Mfr. Part No.:
- RT/57240/M/100
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Roundline Cylinder, 40mm Bore, 100mm Stroke - RT/57200/M Series - RT/57240/M/100
This pneumatic cylinder from IMI Norgren uses compressed air to control the movement of components in a machine. When air enters the cylinder, it moves the piston rod in and out, creating linear motion to drive your equipment. The piston is made from stainless steel, so its corrosion-resistant and delivers an extended service life. The end caps are cushioned to minimise shock and vibration from the piston movement. Thanks to a broad operating pressure range between 1 and 10 bar, you can use this versatile cylinder in both high-pressure and low-pressure applications.
Features & Benefits
• Tough aluminium end cover to withstand demanding conditions
• Durable nitrile rubber seals and O-rings prevent leakage
• Broad operating temperature range between -10°C and +80°C for use in challenging settings
• Durable nitrile rubber seals and O-rings prevent leakage
• Broad operating temperature range between -10°C and +80°C for use in challenging settings
Applications
• Conveyor systems
• Packaging industry
• Automotive workshops
• Packaging industry
• Automotive workshops
Whats the difference between a double-acting and a single-acting pneumatic cylinder?
A double-acting cylinder moves the piston in two different directions while a single-acting cylinder can only move the piston in one direction. Single-acting cylinders typically come with spring mechanisms, which automatically return the piston to its original state.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | RT/57200/M |
Length | 196mm |
Pneumatic Connection | Rc 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Buffer |
Dimensions | 41.5 (Dia.) x 196mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Diameter | 41.5mm |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore RT/57210/M/25...
- Norgren Pneumatic Piston Rod Cylinder - RT/57225/M/100 100mm...
- Norgren Pneumatic Roundline Cylinder - 63mm Bore RT/57200/M...
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1.5GHz BNC Connector
- Rohde & Schwarz RT-ZS Oscilloscope Probe 6GHz BNC Connector
- Norgren Pneumatic Roundline Cylinder - 20mm Bore RT/57200/M...
- Rohde & Schwarz RT-ZS Oscilloscope Probe 1GHz BNC Connector
- TE Connectivity Guide Socket for use with MULTIGIG RT, RT 2 and RT...