- RS Stock No.:
- 208-4511
- Mfr. Part No.:
- RT/57240/M/80
- Brand:
- Norgren
- RS Stock No.:
- 208-4511
- Mfr. Part No.:
- RT/57240/M/80
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, Double Acting, Buffer Cushioning Type - RT/57210/M/25 Series - RT/57240/M/80
This pneumatic piston rod cylinder from IMI Norgren drives linear motion for the effective functioning of your industrial equipment. It has compact dimensions of 176mm in length and 41.5mm in diameter, making it easy to install in confined spaces. A double-acting design forces air in and out of both ports for improved performance, while buffer cushioning reduces the impact of jolts to boost the unit's durability. Energy-efficient magnetic piston rods like this one offer multiple control options at the same time as delivering reliable power for streamlined operations.
Features & Benefits
• Wide operating temperature range between -10°C and +80°C for use in challenging settings
• 80mm stroke and 40mm bore improves power delivery and efficiency
• Nitrile rubber seals and O-rings form an airtight unit for effective pressurised air flows
• 80mm stroke and 40mm bore improves power delivery and efficiency
• Nitrile rubber seals and O-rings form an airtight unit for effective pressurised air flows
Applications
• Aerospace industry
• Agricultural equipment
• Industrial machinery
• Manufacturing and packaging lines
• Agricultural equipment
• Industrial machinery
• Manufacturing and packaging lines
Does this pneumatic cylinder withstand corrosive damage?
Yes. This durable double-acting cylinder is made from hardwearing stainless steel that resists corrosive and abrasive damage.
What connection does this pneumatic cylinder have?
It comes with an Rc1/8 tapered thread connection port, for easy compatibility with other components.
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | RT/57210/M/25 |
Length | 176mm |
Cushioning Type | Buffer |
Dimensions | 41.5 (Dia.) x 176mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Diameter | 41.5mm |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 57240 25mm Stroke Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 63mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 40mm Bore RT/57200/M...
- Norgren Pneumatic Piston Rod Cylinder - 25mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 20mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 16mm Bore RT/57200/M...
- Norgren Pneumatic Piston Rod Cylinder - RT/57232/M/80 80mm Stroke...