Norgren Pneumatic Piston Rod Cylinder - 57240, 40mm Bore, 25mm Stroke, RT/57210/M/25 Series, Double Acting
- RS Stock No.:
- 208-4498
- Mfr. Part No.:
- RT/57240/M/25
- Brand:
- Norgren
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$261.34
(exc. GST)
$287.47
(inc. GST)
Units | Per unit |
1 + | $261.34 |
- RS Stock No.:
- 208-4498
- Mfr. Part No.:
- RT/57240/M/25
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 661N Theoretical Force, 1 to 10 Bar Operating Pressure Range - Roundline Series - RT/57240/M/25
Need a trusty sidekick to move loads in the right direction? Count on this piston rod cylinder from IMI Norgren. Its two ports open and close alternately to let air push the piston out and in. This makes it the right choice for applications that need controlled backwards and forward movement, like clamping. The unit is fully air-powered, so you don't need an electrical source to get it up and running. Its stainless steel housing resists corrosion and repels bacteria, so it's the ideal choice for cleanrooms and hygiene-critical settings.
Features & Benefits
Maximum operating pressure of 10 bar makes it a good fit for demanding applications
Safe to use in challenging conditions thanks to an operating temperature range between -10°C and +80°C
Stroke length of 25mm suits use in short-span applications
Safe to use in challenging conditions thanks to an operating temperature range between -10°C and +80°C
Stroke length of 25mm suits use in short-span applications
Applications
Mining equipment
Agricultural machinery
Conveyor systems
Agricultural machinery
Conveyor systems
How does this cylinder absorb the pressure from the piston's impact?
The cylinder is equipped with a buffer cushioning system that soaks up the impact generated by the piston. This reduces the risk of damage from feedback and keeps your equipment in the tip-top shape needed for long-term service.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | RT/57210/M/25 |
Length | 121mm |
Cushioning Type | Buffer |
Dimensions | 41.5 (Dia.) x 121mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Diameter | 41.5mm |
Model Number p | 57240 |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 40mm Bore RT/57210/M/25...
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 40mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 32mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 25mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 12mm Bore RT/57200/M...
- IMI Norgren Pneumatic Piston Rod Cylinder - 20mm Bore...
- Norgren Pneumatic Piston Rod Cylinder - 25mm Bore RT/57210/M/25...