Norgren Pneumatic Piston Rod Cylinder - 32mm Bore, 100mm Stroke, RT/57210/M/25 Series, Double Acting
- RS Stock No.:
- 208-4482
- Mfr. Part No.:
- RT/57232/M/100
- Brand:
- Norgren
- RS Stock No.:
- 208-4482
- Mfr. Part No.:
- RT/57232/M/100
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Piston Rod Cylinder, 1 to 10 Bar Operating Pressure Range, 193mm Length - RT/57200/M Series - RT/57232/M/100
Get your industrial machinery going with this pneumatic piston rod cylinder from IMI Norgren. The double-acting unit uses air to push and pull a piston that activates equipment and lets you glide seamlessly through your processes. Checking on the device is easy, as the built-in magnetic rod signals the control device after every stroke. An M10 thread follows industry standards, so the component slots into commonly used kit. Thanks to buffer cushioning, it gets down to work without making much noise.
Features & Benefits
Hard-wearing stainless steel housing protects sensitive components against impacts
Compact size of 33.5 (diameter) x 193mm (length) means it's a sure fit for tight spaces
Fitted with airtight NBR seals to keep system pressure stable
Suitable for operating temperatures between -10°C and +80°C, so it holds up under tough industrial conditions
Compact size of 33.5 (diameter) x 193mm (length) means it's a sure fit for tight spaces
Fitted with airtight NBR seals to keep system pressure stable
Suitable for operating temperatures between -10°C and +80°C, so it holds up under tough industrial conditions
Applications
Industrial automation
Material handling
Food production
Material handling
Food production
What media can I use this unit with?
You can use this cylinder with compressed, filtered and lubricated air, so it's a flexible choice for many standard air supplies.
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | RT/57210/M/25 |
Length | 193mm |
Pneumatic Connection | Rc 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Buffer |
Dimensions | 33.5 (Dia.) x 193mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Diameter | 33.5mm |
Related links
- Norgren Pneumatic Roundline Cylinder - 40mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - RT/57232/M/125 125mm Stroke...
- Norgren Pneumatic Piston Rod Cylinder - RT/57225/M/100 100mm...
- Norgren Pneumatic Roundline Cylinder - 63mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 32mm Bore RT57232/M/50...
- Norgren Pneumatic Roundline Cylinder - 32mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 32mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 20mm Bore RT/57200/M...