Norgren Pneumatic Roundline Cylinder 32mm Bore, 80mm Stroke, RT/57210/M/25 Series, Double Acting

  • RS Stock No. 208-4476
  • Mfr. Part No. RT/57232/M/80
  • Manufacturer Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Cylinders

Very compact - approximately one third shorter than VDMA/ISO
Double acting with cushioning
Magnetic piston as standard

Note

Outward Thrust and Return Thrust or Pull values stated at 6 bar.

//media.rs-online.com/t_line/L208439-01.gif
//media.rs-online.com/t_line/L208441-01.gif
Specifications
Attribute Value
Manufacturer Series RT/57210/M/25
Action Double
Bore 32mm
Stroke 80mm
Maximum Operating Pressure 10 bar
Cushioning Type Buffer
Dimensions 33.5 (Dia.) x 173mm
Maximum Operating Temperature +80°C
Diameter 33.5mm
Length 173mm
Minimum Operating Temperature -10°C
5 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 146.51
(exc. GST)
$ 161.16
(inc. GST)
units
Per unit
1 +
$146.51
Related Products
C55 Compact ISO Cylinder ISO Standard compact cylinder ...
Description:
C55 Compact ISO Cylinder ISO Standard compact cylinder with hard anodized aluminium body Available as double acting with magnetic piston as standard. ISO standard 21287Compact Magnetic sensing Note Fastening elements should be ordered separately. Standards ISO 21287. ISO Standard compact ...
ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning FESTO ...
Description:
ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces These double acting pneumatic actuators have dual connection ports for compressed ...
ISOLine™ profile cylinder, 32mm diameter, 80mm stroke, ISO15552 ...
Description:
ISOLine™ profile cylinder, 32mm diameter, 80mm stroke, ISO15552 High performance, stability and reliability Polyurethane seals ensure efficient low friction operation and long life Switches can be mounted flush with the profile barrel.
DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning ...
Description:
DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel Featuring a stainless steel piston rod within a 3 component system that provides excellent running ...