- RS Stock No.:
- 208-4460
- Mfr. Part No.:
- RT/57232/M/50
- Brand:
- Norgren
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$226.75
(exc. GST)
$249.43
(inc. GST)
Units | Per unit |
1 + | $226.75 |
- RS Stock No.:
- 208-4460
- Mfr. Part No.:
- RT/57232/M/50
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Pneumatic Roundline Cylinder, 50mm Stroke, 32mm Bore - RT/57232/M/50
Use this pneumatic roundline cylinder from IMI Norgren to support the efficiency of your industrial processing tasks. The double-acting component extends and retracts a magnetic piston rod from both ends of the barrel, maximising power for optimal performance. With a length of 143mm and a diameter of 33.5mm, this is a compact unit that easily fits into restricted spaces. The stainless steel construction resists corrosion, giving you the confidence to use this part in heavy-duty applications.
Features & Benefits
50mm stroke coupled with a 32mm bore enhances power delivery and efficiency
Buffer cushioning reduces jerks and vibrations to extend the service life of the cylinder
Wide operating temperature range of -10°C to +80°C for use in harsh ambient conditions
Buffer cushioning reduces jerks and vibrations to extend the service life of the cylinder
Wide operating temperature range of -10°C to +80°C for use in harsh ambient conditions
Applications
Automated manufacturing, assembly and packaging lines
Railway applications
Automotive industry
Renewable energy plants
Railway applications
Automotive industry
Renewable energy plants
How can I be sure this unit is airtight?
Tough nitrile rubber O-rings tightly seal the barrel to keep pressurised air in. This limits the loss of compressed energy that drives your equipment, ensuring the high performance and reliability of this component.
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | RT/57210/M/25 |
Length | 143mm |
Pneumatic Connection | Rc 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Buffer |
Dimensions | 33.5 (Dia.) x 143mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Diameter | 33.5mm |
Related links
- Norgren NPN Solid State Pneumatic Cylinder & Actuator Switch 10 →...
- Norgren NO Reed Pneumatic Cylinder & Actuator Switch 10 → 60V...
- Norgren NO Reed Pneumatic Cylinder & Actuator Switch, M/50/LSU...
- Norgren NPN Solid State Pneumatic Cylinder & Actuator Switch 30V,...
- Norgren NO Reed Pneumatic Cylinder & Actuator Switch 10 → 170V...
- Norgren NO Reed Pneumatic Switch 170 V dc with LED indicator
- Norgren NO Solid State Pneumatic Switch 10 → 30V dc, with LED indicator
- Norgren PNP Solid State Pneumatic Cylinder & Actuator Switch 10 →...