- RS Stock No.:
- 208-4454
- Mfr. Part No.:
- RT/57232/M/25
- Brand:
- Norgren
- RS Stock No.:
- 208-4454
- Mfr. Part No.:
- RT/57232/M/25
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
IMI Norgren Double-Acting Roundline Cylinder, 32mm Bore, 25mm Stroke - RT/57210/M/25 Series - RT/57232/M/25
This double-acting roundline cylinder from IMI Norgren is ideal for positioning small and lightweight parts using a pneumatic system. With a diameter of 33.5mm and a length of 118mm, it's a compact choice that saves 20% of space over the basic length of an equivalent ISO/VDMA cylinder. For prolonged life, the unit has a high-strength build, double-crimped end caps and buffer cushioning help to prolong the life of the cylinder. A standard magnetic piston offers control system versatility. Thanks to an operating temperature range of -10°C to +80°C, you can rely on this device in harsh industrial environments.
Features & Benefits
• Stainless steel piston rod resists corrosion, so can be used in damp conditions
• Maximum operating pressure of 10 bar supports demanding industrial applications
• Maximum operating pressure of 10 bar supports demanding industrial applications
Applications
• Industrial processing
• Production lines
• Manufacturing facilities
• Production lines
• Manufacturing facilities
Does the air in my system need to be dry when I use this cylinder?
If you're working at temperatures below +2°C, you need to ensure air flowing through the cylinder is dry enough not to form ice crystals.
Which are more commonly used – double-acting cylinders or single-acting?
Double-acting cylinders are more commonly used in industrial applications, thanks to their versatility and ability to apply force in both directions.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | RT/57210/M/25 |
Length | 118mm |
Pneumatic Connection | Rc 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Buffer |
Dimensions | 33.5 (Dia.) x 118mm |
Maximum Operating Pressure | 10 bar |
Diameter | 33.5mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Related links
- Norgren Pneumatic Piston Rod Cylinder - 57240 25mm Stroke Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore RT/57210/M/25...
- Norgren Pneumatic Piston Rod Cylinder - 32mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 32mm Bore RT57232/M/50...
- Norgren Pneumatic Roundline Cylinder - 32mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 12mm Bore RT/57200/M...
- IMI Norgren Pneumatic Piston Rod Cylinder - 20mm Bore...
- Norgren Pneumatic Piston Rod Cylinder - 25mm Bore RT/57210/M/25...