Norgren Pneumatic Roundline Cylinder 25mm Bore, 80mm Stroke, RT/57210/M/25 Series, Double Acting

  • RS Stock No. 208-4432
  • Mfr. Part No. RT/57225/M/80
  • Manufacturer Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Cylinders

Very compact - approximately one third shorter than VDMA/ISO
Double acting with cushioning
Magnetic piston as standard

Note

Outward Thrust and Return Thrust or Pull values stated at 6 bar.

//media.rs-online.com/t_line/L208439-01.gif
//media.rs-online.com/t_line/L208441-01.gif
Specifications
Attribute Value
Manufacturer Series RT/57210/M/25
Action Double
Bore 25mm
Stroke 80mm
Maximum Operating Pressure 10 bar
Cushioning Type Buffer
Dimensions 26.5 (Dia.) x 158.5mm
Maximum Operating Temperature +80°C
Length 158.5mm
Minimum Operating Temperature -10°C
Diameter 26.5mm
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 100.48
(exc. GST)
$ 110.53
(inc. GST)
units
Per unit
1 +
$100.48
Related Products
Festo DSNU series round pneumatic cylinders with adjustable ...
Description:
Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting ...
SMC C85 cylinders conform to ISO 6432 and ...
Description:
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged ...
The RS range of ISO 6432 cylinders give ...
Description:
The RS range of ISO 6432 cylinders give high performance and long life even when used with non-lubricated air Available in both single acting and double acting versions, with magnetic stainless steel pistons on all models Ø12mm and above. AISI ...
Mini cylinder conforming to ISO6432Low weight, corrosion resistant ...
Description:
Mini cylinder conforming to ISO6432Low weight, corrosion resistant construction Magnetic piston as standard Single and double acting versions Spring return on single acting models End of stroke buffer cushioning for longer life Medium : Compressed air, filtered, lubricated or non-lubricated ...