- RS Stock No.:
- 208-4410
- Mfr. Part No.:
- RT/57225/M/25
- Brand:
- Norgren
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$156.53
(exc. GST)
$172.18
(inc. GST)
Units | Per unit |
1 + | $156.53 |
- RS Stock No.:
- 208-4410
- Mfr. Part No.:
- RT/57225/M/25
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Cylinders
Very compact - approximately one third shorter than VDMA/ISO
Double acting with cushioning
Magnetic piston as standard
Double acting with cushioning
Magnetic piston as standard
Note
Outward Thrust and Return Thrust or Pull values stated at 6 bar.
IMI Norgren Pneumatic Piston Rod Cylinder, Stainless Steel, 1 to 10 Bar Operating Pressure - Roundline Series - RT/57225/M/25
Need to turn compressed air into energy for your machine? This pneumatic piston rod cylinder from IMI Norgren will deliver the goods. It's a double-acting type, so air enters each of the ports with a force that pushes the piston rod back and forth in a linear direction. This means that there's no need for a spring return, freeing up space for you to add external components like a pneumatic sensor to keep up with the piston position. Buffer cushioning softens the blow from the rod, so the cylinder won't crack under pressure.
Operating pressure range between 1 and 10 bar for use in low-pressure systems
Seals and O-rings are made from durable NBR that withstands chemicals and solvents
Stainless steel piston rod and barrel reliably resist corrosion
Seals and O-rings are made from durable NBR that withstands chemicals and solvents
Stainless steel piston rod and barrel reliably resist corrosion
Applications
Hydraulic equipment
Conveyor systems
Medical technology
Printing presses
Conveyor systems
Medical technology
Printing presses
What's the operating temperature of this cylinder?
This pneumatic compact cylinder has a wide operating temperature range between -10°C and +80°C, so it'll keep on going in even the most challenging of environments.
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | RT/57210/M/25 |
Length | 103.5mm |
Pneumatic Connection | Rc 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Buffer |
Dimensions | 26.5 (Dia.) x 103.5mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Diameter | 26.5mm |
Related links
- Norgren Double Acting Cylinder - 25mm Bore RT/57200/M Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 57240 25mm Stroke Double Acting
- Norgren Pneumatic Piston Rod Cylinder - 50mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 25mm Bore RT/57200/M...
- Norgren Pneumatic Roundline Cylinder - 32mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 25mm Bore RT/57210/M/25...
- Norgren Pneumatic Roundline Cylinder - 12mm Bore RT/57200/M...
- IMI Norgren Pneumatic Piston Rod Cylinder - 20mm Bore...