- RS Stock No.:
- 202-1859
- Mfr. Part No.:
- ESNU-40-25-P
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 202-1859
- Mfr. Part No.:
- ESNU-40-25-P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo round cylinder used for proximity sensing with flexible cushioning ring which is adjustable at both end-position. It used various mounting option with or without additional mounting component. It has piston rod thread is M12x1.25 and stroke size
Ambient temperature is -20°C to 80 °C
High alloy steel material used in cylinder barrel
High alloy steel material used in cylinder barrel
Specifications
Attribute | Value |
---|---|
Stroke | 25мм |
Bore | 40мм |
Action | Single |
Manufacturer Series | ESNU |
Model Number p | 195874 |