- RS Stock No.:
- 202-1833
- Mfr. Part No.:
- ESNU-16-50-P-A
- Brand:
- Festo
- RS Stock No.:
- 202-1833
- Mfr. Part No.:
- ESNU-16-50-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Single-Acting Pneumatic Cylinder, 16mm Bore, 50mm Stroke - ESNU-16-50-P-A
Choose this pneumatic cylinder from Festo to help automate your pneumatic system. Its single-acting design means the cylinder returns to its base position in the event of a power or pressure loss, making maintenance and troubleshooting simple. The cylinder features a short 50mm stroke length for use in applications requiring a high degree of precision. For enhanced control, you can use this cylinder with a proximity sensor to automate the on and off functions of your system.
High-alloy steel construction for resistance to corrosion and impact
M6-sized thread for simple and secure installation
Flexible cushioning rings on each end to reduce wear and ensure a long service life
Wide operating temperature range of -20°C to +80°C for use in demanding environments
Can be assembled in any position for ease of installation
M6-sized thread for simple and secure installation
Flexible cushioning rings on each end to reduce wear and ensure a long service life
Wide operating temperature range of -20°C to +80°C for use in demanding environments
Can be assembled in any position for ease of installation
Applications
Bottling and packaging plants
Industrial automation
Scrap recycling industry
Industrial automation
Scrap recycling industry
What's the operating pressure of this cylinder?
This cylinder has a broad operating pressure range of 1.2 to 10 bar, making it suitable for use in both low-pressure and high-pressure applications.
Specifications
Attribute | Value |
---|---|
Stroke | 50мм |
Bore | 16мм |
Action | Single |
Manufacturer Series | ESNU |
Pneumatic Connection | M5 |
Cushioning Type | Elastic |
Maximum Operating Pressure | 10 bar |
ISO Standard | ISO 6432 |
Maximum Operating Temperature | +80°C |
VDMA Standard | VDMA24364-B1/B2-L |
Model Number p | 19265 |
Minimum Operating Temperature | -20°C |
Related links
- Pneumatic Piston Rod Cylinder - ESNU-50-10 10mm Stroke Single Acting
- Pneumatic Piston Rod Cylinder - ESNU-63-10 10mm Stroke Single Acting
- Festo ISO Standard Cylinder - 19260 10mm Stroke Single Acting
- Pneumatic Piston Rod Cylinder - ESNU-50-25 25mm Stroke Single Acting
- Pneumatic Roundline Cylinder - ESNU-40-10 10mm Stroke Single Acting
- Festo Pneumatic Roundline Cylinder - 19262 50mm Stroke Single Acting
- Pneumatic Piston Rod Cylinder - ESNU-63-50 50mm Stroke Single Acting
- Pneumatic Piston Rod Cylinder - ESNU-63-25 25mm Stroke Single Acting