- RS Stock No.:
- 202-1810
- Mfr. Part No.:
- DSNU-32-200-PPS-A
- Brand:
- Festo
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$207.91
(exc. GST)
$228.70
(inc. GST)
Units | Per unit |
1 + | $207.91 |
- RS Stock No.:
- 202-1810
- Mfr. Part No.:
- DSNU-32-200-PPS-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo round cylinder used for position sensing with self-adjusting pneumatic cushioning which is adjustable at both end-position. It has piston rod thread is M10x1.25 and stroke size is 200mm.
Ambient temperature is -20°C to 80 °C
High alloy steel material used in cylinder barrel
High alloy steel material used in cylinder barrel
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 32мм |
Action | Double |
Manufacturer Series | DSNU |
Model Number p | 559302 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting