- RS Stock No.:
- 202-1751
- Mfr. Part No.:
- ESNU-25-25-P-A
- Brand:
- Festo
6 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$144.02
(exc. GST)
$158.42
(inc. GST)
Units | Per unit |
1 + | $144.02 |
- RS Stock No.:
- 202-1751
- Mfr. Part No.:
- ESNU-25-25-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo standard-based cylinder used for proximity sensing with flexible cushioning ring which is adjustable at both end-position. It used various mounting option with or without additional mounting component. It has piston rod thread is M10x1.25 and st
Ambient temperature is -20°C to 80 °C
High alloy steel material used in cylinder barrel
Pneumatic connection M5
High alloy steel material used in cylinder barrel
Pneumatic connection M5
Specifications
Attribute | Value |
---|---|
Stroke | 25мм |
Bore | 25мм |
Action | Single |
Manufacturer Series | ESNU |
Model Number p | 19270 |
Related links
- Pneumatic Piston Rod Cylinder - ESNU-50-10 10mm Stroke Single Acting
- Festo Pneumatic Roundline Cylinder - 19265 50mm Stroke Single Acting
- Pneumatic Piston Rod Cylinder - ESNU-63-10 10mm Stroke Single Acting
- Festo ISO Standard Cylinder - 19260 10mm Stroke Single Acting
- Pneumatic Piston Rod Cylinder - ESNU-50-25 25mm Stroke Single Acting
- Pneumatic Roundline Cylinder - ESNU-40-10 10mm Stroke Single Acting
- Pneumatic Piston Rod Cylinder - ESNU-63-50 50mm Stroke Single Acting
- Pneumatic Piston Rod Cylinder - ESNU-63-25 25mm Stroke Single Acting