- RS Stock No.:
- 121-4766
- Mfr. Part No.:
- DSNU-20-20-PPV-A
- Brand:
- Festo
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$157.32
(exc. GST)
$173.05
(inc. GST)
Units | Per unit |
1 + | $157.32 |
- RS Stock No.:
- 121-4766
- Mfr. Part No.:
- DSNU-20-20-PPV-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 1 to 10 Bar Operating Pressure Range, 0.2J Impact Energy in End Positions - DSNU-20-20-PPV-A
Want to move loads in your automated system with ease and accuracy? Trust the task to this pneumatic cylinder from Festo. Its forward and backward movements are controlled by compressed air alternately pushing through its two ports. A 20mm stroke length means this piece of kit fits the bill for short-span operations like material rejection in production lines. Thanks to a durable wrought aluminium alloy body, it withstands the elements to deliver long-lasting performance in rugged settings. Use it with a proximity sensor for operational efficiency in your automated setup.
Features & Benefits
PPV cushioning absorbs the piston's impact energy to reduce vibration and support a prolonged lifespan
NBR seals keep contaminants out and maintain an airtight system for optimal performance
Wide operating pressure range between 1 and 10 bar makes it suitable for use in light-duty to heavy-duty applications
NBR seals keep contaminants out and maintain an airtight system for optimal performance
Wide operating pressure range between 1 and 10 bar makes it suitable for use in light-duty to heavy-duty applications
Applications
Robotics and automation systems
Bottle filling and labelling machines
Medical equipment
Bottle filling and labelling machines
Medical equipment
What position should I mount this cylinder in?
You can mount this versatile piece of kit in any position that meets the needs of your setup.
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 152mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 27 x 152mm |
Maximum Operating Pressure | 10 bar |
VDMA Standard | VDMA 24364-B1/B2-L |
Model Number p | 1908291 |
Weight | 201.2g |
ISO Standard | ISO 6432 |
Maximum Operating Temperature | +80°C |
Diameter | 27mm |
Minimum Operating Temperature | -20°C |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting