- RS Stock No.:
- 121-4760
- Mfr. Part No.:
- DSNU-20-160-PPV-A
- Brand:
- Festo
5 In Global stock for delivery within 10 working day(s)
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$133.78
(exc. GST)
$147.16
(inc. GST)
Units | Per unit |
1 + | $133.78 |
- RS Stock No.:
- 121-4760
- Mfr. Part No.:
- DSNU-20-160-PPV-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning
Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless-steel piston rod within a 3-component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Adjustable Pneumatic Cushioning
The DSNU PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high-speed applications.
Features & Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with a threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Long service life
Double acting operation
Stainless steel piston rod with a threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo Pneumatic Cylinder, 1 to 10 Bar Operating Pressure Range, 15mm Cushioning Length - DSNU-20-160-PPV-A
Set your equipment in motion with this pneumatic cylinder from Festo. It delivers the linear action needed to clamp, position and eject objects. To improve the accuracy of your processes, this is a double-acting unit that uses compressed air to drive both the thrust and return strokes. At only 292mm long with a stroke of 160mm, the device is a sure fit for systems where space is at a premium. As it's made from high-alloy stainless steel, it takes chemical and environmental contamination in its stride.
Features & Benefits
Cushioning at both ends dampens noise and limits impacts for boosted durability
Weighs only 302g to put little strain on systems
Performs dependably in temperatures between -20°C and +80°C
Weighs only 302g to put little strain on systems
Performs dependably in temperatures between -20°C and +80°C
Applications
Automotive industry
Industrial packaging and assembly processes
Medical equipment
Railway applications
Industrial packaging and assembly processes
Medical equipment
Railway applications
Why's it important that a pneumatic cylinder remains airtight?
As part of a pneumatic system, a cylinder needs to hold pressure for optimal performance. This unit comes with tough NBR seals, so you can be sure it stays airtight.
In what position should I mount this pneumatic cylinder?
You can mount it in any position that's best for your system, so it's a versatile choice.
Specifications
Attribute | Value |
---|---|
Stroke | 160mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 292mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 27 x 292mm |
Maximum Operating Pressure | 10 bar |
VDMA Standard | VDMA24364 |
Diameter | 27mm |
Minimum Operating Temperature | -20°C |
Weight | 302g |
Maximum Operating Temperature | +80°C |
ISO Standard | ISO 6432 |
Model Number p | 19241 |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-160 160mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 125mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-8 10mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 125mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting