Festo Pneumatic Cylinder 20mm Bore, 125mm Stroke, DSNU Series, Double Acting

  • RS Stock No. 121-4751
  • Mfr. Part No. DSNU-20-125-PPV-A
  • Manufacturer Festo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

DSNU Series Roundline Cylinders - Adjustable Pneumatic Cushioning

Festo DSNU series round pneumatic cylinders with adjustable pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.

Adjustable Pneumatic Cushioning

The DSNU PPV type adjustable cushioning pneumatic cylinders are equipped with a special cushioning piston as an extension to the main piston. This pneumatic cushioning builds up an air cushion to absorb energy in the end positions, building up and exhausting air in a targeted fashion.. This energy absorbing method makes these cylinders ideal for medium to heavy loads and high speed applications.

Features and Benefits

Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation

How do I mount the pneumatic cylinder?

The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.

Festo Roundline Cylinders

Specifications
Attribute Value
Manufacturer Series DSNU
Action Double
Bore 20mm
Stroke 125mm
Pneumatic Connection G 1/8
Maximum Operating Pressure 10 bar
Piston Rod Thread Gender Male
Cushioning Type Air
Dimensions 27 x 257mm
Weight 276.8g
Maximum Operating Temperature +80°C
Diameter 27mm
Minimum Operating Temperature -20°C
Length 257mm
2 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
Was $166.58
$ 118.90
(exc. GST)
$ 130.79
(inc. GST)
units
Per unit
1 - 4
$118.90
5 - 9
$115.57
10 +
$110.81
Related Products
C55 Compact ISO Cylinder ISO Standard compact cylinder ...
Description:
C55 Compact ISO Cylinder ISO Standard compact cylinder with hard anodized aluminium body Available as double acting with magnetic piston as standard. ISO standard 21287Compact Magnetic sensing Note Fastening elements should be ordered separately. Standards ISO 21287. ISO Standard compact ...
SMC CQM Compact Guided/Guide Rod Cylinder SMC CQM ...
Description:
SMC CQM Compact Guided/Guide Rod Cylinder SMC CQM Compact Guided/Guide Rod cylinders can accommodate direct loads, offer a lateral load resistance that is two to four times greater than SMC series CQ cylinders, and include mounting points that are compatible ...
SMC C85 Pneumatic Cylinders SMC C85 cylinders conform ...
Description:
SMC C85 Pneumatic Cylinders SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal The cylinders are corrosion-resistant, with the barrel and piston rod manufactured ...