- RS Stock No.:
- 121-4749
- Mfr. Part No.:
- DSNU-20-125-P-A
- Brand:
- Festo
5 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$120.12
(exc. GST)
$132.13
(inc. GST)
Units | Per unit |
1 + | $120.12 |
- RS Stock No.:
- 121-4749
- Mfr. Part No.:
- DSNU-20-125-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, High Alloy Steel Piston Rod, Flexible Cushioning - DSNU-20-125-P-A
To precisely align components without lifting a finger, use this pneumatic cylinder from Festo. Thanks to a corrosion-resistant stainless steel piston rod and barrel, you can count on the unit's longevity in humid operating environments. This durable metal material is also a cinch to clean as it withstands frequent washdowns. Flexible cushioning cuts down on wear and saves you time, as there's no need for adjustment when speeds or loads change. A low-impact energy of 0.2J makes this pneumatic cylinder a practical choice for machinery that carries light loads at low speeds.
Features & Benefits
• Strong nitrile and TPU rubber seals withstand wear and friction for an extended service life
• Short drive length of 125mm makes it compatible with small-scale setups
• Operating pressure range between 1 and 10 bar to provide versatility
• Wrought aluminium alloy end caps protect against airborne contaminants
• Short drive length of 125mm makes it compatible with small-scale setups
• Operating pressure range between 1 and 10 bar to provide versatility
• Wrought aluminium alloy end caps protect against airborne contaminants
Applications
• Packaging facilities
• Automotive manufacturing
• Food and beverage industries
• Hoisting equipment
• Automotive manufacturing
• Food and beverage industries
• Hoisting equipment
Are mounting accessories included with this product?
Yes. The cylinder is supplied with pre-assembled attachments on its barrel, so it's ready for immediate installation.
Specifications
Attribute | Value |
---|---|
Stroke | 125mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 257mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 27 x 257mm |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Weight | 276.8g |
VDMA Standard | VDMA24364-B1/B2-L |
Model Number p | 19213 |
ISO Standard | ISO 6432 |
Diameter | 27mm |
Maximum Operating Temperature | +80°C |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting